Direct

JF08R0R051030MA | |
|---|---|
DigiKey Part Number | 670-2630-ND |
Manufacturer | |
Manufacturer Product Number | JF08R0R051030MA |
Description | CABLE ASSY HI SPEED 51POS 30CM |
Customer Reference | |
Detailed Description | 51 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 11.81" (300.00mm) |
Datasheet | Datasheet |
Category | Contact Termination Receptacle with Latch to Receptacle with Latch |
Manufacturer JAE Electronics | Length 11.81" (300.00mm) |
Series | Number of Positions 51 |
Packaging Bulk | Pitch 0.020" (0.50mm) |
Part Status Obsolete | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JF08R0R051030UA | JAE Electronics | 82 | 670-3073-ND | 10,28000 € | Direct |






