Image for JF04R0R031020AA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JF04R0R031020AA

DigiKey Part Number
670-2237-ND
Manufacturer
Manufacturer Product Number
JF04R0R031020AA
Description
CABLE ASSY HI SPEED 31POS 20CM
Customer Reference
Detailed Description
31 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 7.87" (200.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Contact Termination
Receptacle with Latch to Receptacle with Latch
Manufacturer
JAE Electronics
Length
7.87" (200.00mm)
Series
Number of Positions
31
Packaging
Box
Pitch
0.020" (0.50mm)
Part Status
Obsolete
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.