Similar

JC26C2-FRM16E | |
|---|---|
DigiKey Part Number | 670-1949-ND |
Manufacturer | |
Manufacturer Product Number | JC26C2-FRM16E |
Description | CONN COMPACT FLASH CARD SNAP-IN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Position Card Connector CompactFlash® - Type I, II Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Card Type | CompactFlash® - Type I, II | |
Number of Positions | - | |
Connector Type | Ejector | |
Insertion, Removal Method | Push In, Push Out | |
Ejector Side | Right | |
Mounting Type | Snap-In | |
Features | Card Guides | |
Height Above Board | - | |
Mounting Feature | Reverse - Bottom | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 76 | 4,63237 € | 352,06 € |
| Unit Price without VAT: | 4,63237 € |
|---|---|
| Unit Price with VAT: | 5,51252 € |


