
JC26C2-DSLE | |
|---|---|
DigiKey Part Number | 670-1760-ND |
Manufacturer | |
Manufacturer Product Number | JC26C2-DSLE |
Description | CONN COMPACT FLASH CARD SNAP-IN |
Customer Reference | |
Detailed Description | Position Card Connector CompactFlash® - Type I, II Snap-In |
Datasheet | Datasheet |
Category | Insertion, Removal Method Push In, Push Out |
Manufacturer JAE Electronics | Ejector Side Left |
Series | Mounting Type Snap-In |
Packaging Tray | Features Card Guides |
Part Status Last Time Buy | Mounting Feature Normal, Standard - Top |
Card Type CompactFlash® - Type I, II | Base Product Number |
Connector Type Ejector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 155 | 2,26923 € | 351,73 € |
| Unit Price without VAT: | 2,26923 € |
|---|---|
| Unit Price with VAT: | 2,70038 € |

