
JC26A-BB-1E | |
|---|---|
DigiKey Part Number | JC26A-BB-1E-ND |
Manufacturer | |
Manufacturer Product Number | JC26A-BB-1E |
Description | CONN COMPACT FLASH CARD R/A SMD |
Customer Reference | |
Detailed Description | 50 Position Card Connector CompactFlash® - Type I, II Surface Mount, Right Angle Gold |
Category | Mounting Type Surface Mount, Right Angle |
Manufacturer JAE Electronics | Features Board Guide |
Packaging Tray | Height Above Board 0.138" (3.50mm) |
Part Status Obsolete | Mounting Feature Normal, Standard - Top |
Card Type CompactFlash® - Type I, II | Contact Finish Gold |
Number of Positions 50 | Contact Finish Thickness 3.94µin (0.10µm) |
Connector Type Connector | Base Product Number |
Insertion, Removal Method Push In, Pull Out |

