
JB5DS08MN11 | |
|---|---|
DigiKey Part Number | 670-1042-ND |
Manufacturer | |
Manufacturer Product Number | JB5DS08MN11 |
Description | CONN PLUG MALE 8POS SOLDER CUP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black, Silver |
Series | Ingress Protection IP68 - Dust Tight, Waterproof |
Packaging Bag | Features Clamp, Strain Relief |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 2A |
Number of Positions 8 | Voltage Rating 200VAC |
Shell Size - Insert S | Cable Opening 0.177" ~ 0.197" (4.50mm ~ 5.00mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 85°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Push-Pull | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Orientation Keyed | Insert Material Synthetic Resin |
Primary Material Metal | Applications Medical, Telecommunications, Test & Measurement |
Shell Material Zinc Alloy | Base Product Number |
Shell Finish Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,46000 € | 41,46 € |
| 10 | 35,24600 € | 352,46 € |
| 25 | 33,04000 € | 826,00 € |
| 50 | 31,46420 € | 1.573,21 € |
| 100 | 29,96380 € | 2.996,38 € |
| 250 | 28,09056 € | 7.022,64 € |
| Unit Price without VAT: | 41,46000 € |
|---|---|
| Unit Price with VAT: | 49,33740 € |

