Image for JB5CS08FN00-RK is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JB5CS08FN00-RK

DigiKey Part Number
JB5CS08FN00-RK-ND
Manufacturer
Manufacturer Product Number
JB5CS08FN00-RK
Description
CONN RCPT WATERPROOF 8POS SOLDER
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Finish
Chromium
Mfr
Contact Finish - Mating
Gold
Series
Color
Silver
Packaging
Tray
Ingress Protection
IP68 - Dust Tight, Waterproof
Part Status
Active
Features
Dust Cap
Connector Type
Shielding
Number of Positions
8
Current Rating (Amps)
2A
Shell Size - Insert
S
Voltage Rating
200VAC
Mounting Type
Panel Mount
Operating Temperature
-55°C ~ 85°C
Mounting Feature
Bulkhead - Front Side Nut
Contact Material
Copper Alloy
Termination
Solder Cup
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Fastening Type
Push-Pull
Insert Material
Synthetic Resin
Orientation
Keyed
Applications
Medical, Telecommunications, Test & Measurement
Primary Material
Metal
Base Product Number
Shell Material
Copper Alloy
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
10018,26510 €1.826,51 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:18,26510 €
Unit Price with VAT:21,73547 €