Parametric Equivalent

JB5CS08AN01-RK | |
|---|---|
DigiKey Part Number | JB5CS08AN01-RK-ND |
Manufacturer | |
Manufacturer Product Number | JB5CS08AN01-RK |
Description | CONN RCPT FMALE 8POS GOLD SLDR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Category | Shell Finish Chromium |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Tray | Ingress Protection IP68 - Dust Tight, Waterproof |
Part Status Active | Features Dust Cap, Ground |
Connector Type | Shielding |
Number of Positions 8 | Current Rating (Amps) 2A |
Shell Size - Insert S | Voltage Rating 200VAC |
Mounting Type Panel Mount, Through Hole | Operating Temperature -55°C ~ 85°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Copper Alloy |
Termination Solder | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Fastening Type Push-Pull | Insert Material Synthetic Resin |
Orientation Keyed | Applications Medical, Telecommunications, Test & Measurement |
Primary Material Metal | Base Product Number |
Shell Material Copper Alloy |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JB5CS08AN00-RK | JAE Electronics | 0 | JB5CS08AN00-RK-ND | 20,39670 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 29,26250 € | 2.926,25 € |
| Unit Price without VAT: | 29,26250 € |
|---|---|
| Unit Price with VAT: | 34,82238 € |

