
JB5CS03AL00-RK | |
|---|---|
DigiKey Part Number | 670-JB5CS03AL00-RK-ND |
Manufacturer | |
Manufacturer Product Number | JB5CS03AL00-RK |
Description | Interconnect Circular |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Solder |
Category | Shell Material Copper Alloy |
Mfr | Shell Finish Chromium |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Type | Features Dust Cap, Ground |
Number of Positions 3 | Shielding |
Shell Size - Insert S | Current Rating (Amps) 5A |
Mounting Type Panel Mount, Through Hole | Voltage Rating 320V |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Copper Alloy |
Termination Solder | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Fastening Type Push-Pull | Insert Material Synthetic Resin |
Orientation N (Normal) | Applications Medical, Telecommunications, Test & Measurement |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 19,50180 € | 1.950,18 € |
| Unit Price without VAT: | 19,50180 € |
|---|---|
| Unit Price with VAT: | 23,20714 € |

