
JB10DX26PN1 | |
|---|---|
DigiKey Part Number | 670-JB10DX26PN1-ND |
Manufacturer | |
Manufacturer Product Number | JB10DX26PN1 |
Description | Interconnect Circular |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 26 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 26 | |
Shell Size - Insert | X-26 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 22 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Plastic | |
Shell Material | Synthetic Resin | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell, Coupling Nut | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Synthetic Resin | |
Contact Shape | Circular | |
Operating Temperature | -20°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 37,04100 € | 370,41 € |
| Unit Price without VAT: | 37,04100 € |
|---|---|
| Unit Price with VAT: | 44,07879 € |

