
JB10CX26PN1-RK | |
|---|---|
DigiKey Part Number | 670-JB10CX26PN1-RK-ND |
Manufacturer | |
Manufacturer Product Number | JB10CX26PN1-RK |
Description | Interconnect Circular |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 26 Position Circular Connector Receptacle Housing Panel Mount |
Category | Mounting Feature Bulkhead - Front Side Nut |
Manufacturer JAE Electronics | Fastening Type Bayonet Lock |
Series | Orientation N (Normal) |
Packaging Bulk | Primary Material Plastic |
Part Status Active | Shell Material Synthetic Resin |
Connector Type Receptacle Housing | Housing Color Black |
Type For Male Pins | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 26 | Shielding Unshielded |
Shell Size - Insert X-26 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Synthetic Resin |
Contact Size 22 | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -20°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 10,54575 € | 421,83 € |
| Unit Price without VAT: | 10,54575 € |
|---|---|
| Unit Price with VAT: | 12,54944 € |

