
JA3108B-20-J29SC-F0-R | |
|---|---|
DigiKey Part Number | 670-JA3108B-20-J29SC-F0-R-ND |
Manufacturer | |
Manufacturer Product Number | JA3108B-20-J29SC-F0-R |
Description | Interconnect Circular |
Customer Reference | |
Detailed Description | 17 Position Circular Connector Plug Housing Free Hanging (In-Line), Right Angle |
Category | Mounting Type Free Hanging (In-Line), Right Angle |
Manufacturer JAE Electronics | Fastening Type Threaded |
Series | Orientation Keyed |
Packaging Bulk | Primary Material Metal |
Part Status Obsolete | Shell Material Aluminum Alloy |
Connector Type Plug Housing | Shell Finish Zinc |
Type For Female Sockets | Housing Color Black |
Number of Positions 17 | Shielding Unshielded |
Shell Size - Insert 20-J29 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Synthetic Resin |
Contact Size 16 | Contact Shape Circular |

