Image for JA3108B-18-J1SC-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JA3108B-18-J1SC-R

DigiKey Part Number
JA3108B-18-J1SC-R-ND
Manufacturer
Manufacturer Product Number
JA3108B-18-J1SC-R
Description
CONN PLUG FMALE 10P SILVER CRIMP
Customer Reference
Detailed Description
10 Position Circular Connector Plug, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
10
Shell Size - Insert
18-J1
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Termination
Crimp
Fastening Type
Threaded
Orientation
Keyed
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Zinc
Contact Finish - Mating
Silver
Color
Black
Ingress Protection
-
Material Flammability Rating
-
Features
Backshell, Coupling Nut
Shielding
-
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-55°C ~ 85°C
Backshell Material, Plating
Aluminum Alloy, Zinc
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Synthetic Resin
Applications
Industrial, Marine, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.