
JA3106B-36-J2SC-R | |
|---|---|
DigiKey Part Number | JA3106B-36-J2SC-R-ND |
Manufacturer | |
Manufacturer Product Number | JA3106B-36-J2SC-R |
Description | CONN PLUG FMALE 27P SILVER CRIMP |
Customer Reference | |
Detailed Description | 27 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation Keyed |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Zinc |
Part Status Obsolete | Contact Finish - Mating Silver |
Connector Type | Color Black |
Number of Positions 27 | Features Backshell, Coupling Nut |
Shell Size - Insert 36-J2 | Operating Temperature -55°C ~ 85°C |
Mounting Type Free Hanging (In-Line) | Applications Industrial, Marine, Telecommunications |
Termination Crimp | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,18000 € | 118,18 € |
| Unit Price without VAT: | 118,18000 € |
|---|---|
| Unit Price with VAT: | 140,63420 € |

