
JA3106B-24-J2SC-R | |
|---|---|
DigiKey Part Number | JA3106B-24-J2SC-R-ND |
Manufacturer | |
Manufacturer Product Number | JA3106B-24-J2SC-R |
Description | CONN PLUG FMALE 7P SILVER CRIMP |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation Keyed |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Zinc |
Part Status Obsolete | Contact Finish - Mating Silver |
Connector Type | Color Black |
Number of Positions 7 | Features Backshell, Coupling Nut |
Shell Size - Insert 24-J2 | Operating Temperature -55°C ~ 85°C |
Mounting Type Free Hanging (In-Line) | Applications Industrial, Marine, Telecommunications |
Termination Crimp | Base Product Number |
Fastening Type Threaded |

