Image for JA3102A-24-J28PC-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JA3102A-24-J28PC-R

DigiKey Part Number
JA3102A-24-J28PC-R-ND
Manufacturer
Manufacturer Product Number
JA3102A-24-J28PC-R
Description
CONN RCPT MALE 24P SILVER CRIMP
Customer Reference
Detailed Description
24 Position Circular Connector Receptacle, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
Keyed
Mfr
Primary Material
Metal
Series
Shell Material
Aluminum Alloy
Packaging
Bulk
Shell Finish
Zinc
Part Status
Obsolete
Contact Finish - Mating
Silver
Connector Type
Color
Black
Number of Positions
24
Cable Opening
1.390" (35.30mm)
Shell Size - Insert
24-J28
Operating Temperature
-55°C ~ 85°C
Mounting Type
Panel Mount
Contact Material
Copper Alloy
Mounting Feature
Flange
Insert Material
Synthetic Resin
Termination
Crimp
Applications
Industrial, Marine, Telecommunications
Fastening Type
Threaded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.