
JA3102A-20-J5PC-R | |
|---|---|
DigiKey Part Number | JA3102A-20-J5PC-R-ND |
Manufacturer | |
Manufacturer Product Number | JA3102A-20-J5PC-R |
Description | CONN RCPT MALE 2POS SILVER CRIMP |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation Keyed |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Zinc |
Part Status Obsolete | Contact Finish - Mating Silver |
Connector Type | Color Black |
Number of Positions 2 | Cable Opening 1.169" (29.70mm) |
Shell Size - Insert 20-J5 | Operating Temperature -55°C ~ 85°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Insert Material Synthetic Resin |
Termination Crimp | Applications Industrial, Marine, Telecommunications |
Fastening Type Threaded | Base Product Number |

