
JA3102A-20-4PC-F0-R | |
|---|---|
DigiKey Part Number | JA3102A-20-4PC-F0-R-ND |
Manufacturer | |
Manufacturer Product Number | JA3102A-20-4PC-F0-R |
Description | CONN RCPT HSNG MALE 4POS PNL MNT |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle Housing Panel Mount |
Category | Mounting Feature Flange |
Manufacturer JAE Electronics | Fastening Type Threaded |
Series | Orientation Keyed |
Packaging Bulk | Shell Material Aluminum Alloy |
Part Status Obsolete | Shell Finish Zinc |
Connector Type Receptacle Housing | Housing Color Black |
Type For Male Pins | Shielding Unshielded |
Number of Positions 4 | Note Contacts Sold Separately |
Shell Size - Insert 20-4 | Insert Material Synthetic Resin |
Contact Type Crimp | Contact Shape Circular |
Contact Size 12 | Operating Temperature -55°C ~ 85°C |
Mounting Type Panel Mount | Base Product Number |

