Direct

JA06M-18-M1PC-A-(11)-F0-R | |
|---|---|
DigiKey Part Number | JA06M-18-M1PC-A-(11)-F0-R-ND |
Manufacturer | |
Manufacturer Product Number | JA06M-18-M1PC-A-(11)-F0-R |
Description | CONN PLUG HSNG MALE 7POS INLINE |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp, Coupling Nut |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer JAE Electronics | Orientation Keyed |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Zinc |
Part Status Obsolete | Housing Color Black |
Connector Type Plug Housing | Features Backshell, Cable Clamp, Coupling Nut |
Type For Male Pins | Shielding Unshielded |
Number of Positions 7 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Synthetic Resin |
Contact Size 16 | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JA06M-18-M1PC-A-(11)-F0-RK | JAE Electronics | 0 | JA06M-18-M1PC-A-(11)-F0-RK-ND | 116,10667 € | Direct |

