
JA06A-22-22S-J1-EB-R | |
|---|---|
DigiKey Part Number | JA06A-22-22S-J1-EB-R-ND |
Manufacturer | |
Manufacturer Product Number | JA06A-22-22S-J1-EB-R |
Description | CONN PLUG FMALE 4P SOLDER CUP |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Solder Cup |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Zinc |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Black |
Part Status Obsolete | Ingress Protection Waterproof |
Connector Type | Features Backshell, Coupling Nut |
Number of Positions 4 | Operating Temperature -55°C ~ 85°C |
Shell Size - Insert 22-22 | Backshell Material, Plating Aluminum Alloy, Zinc |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Synthetic Resin |
Fastening Type Threaded | Applications Industrial, Marine, Medical, Telecommunications |
Orientation N (Normal) | Base Product Number |
Primary Material Metal |










