
JA06A-20-29SW-J1-R | |
|---|---|
DigiKey Part Number | JA06A-20-29SW-J1-R-ND |
Manufacturer | |
Manufacturer Product Number | JA06A-20-29SW-J1-R |
Description | CONN PLUG FMALE 17P SOLDER CUP |
Customer Reference | |
Detailed Description | 17 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Zinc |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Black |
Part Status Obsolete | Ingress Protection Waterproof |
Connector Type | Features Coupling Nut |
Number of Positions 17 | Cable Opening 1.059" (26.90mm) |
Shell Size - Insert 20-29 | Operating Temperature -55°C ~ 85°C |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Synthetic Resin |
Fastening Type Threaded | Applications Industrial, Marine, Medical, Telecommunications |
Orientation W | Base Product Number |
Primary Material Metal |



