
JA06A-20-29P-J1-EB-RK | |
|---|---|
DigiKey Part Number | 670-JA06A-20-29P-J1-EB-RK-ND |
Manufacturer | |
Manufacturer Product Number | JA06A-20-29P-J1-EB-RK |
Description | Interconnect Circular |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 17 Position Circular Connector Plug, Male Pins Solder Cup |
Category | Shell Finish Zinc |
Mfr | Contact Finish - Mating Silver |
Series | Color Black |
Packaging Bulk | Ingress Protection Waterproof |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type | Shielding |
Number of Positions 17 | Current Rating (Amps) 13A |
Shell Size - Insert 20-29 | Voltage Rating 500VAC, 700VDC |
Mounting Type Free Hanging (In-Line) | Cable Opening 1.171" (29.74mm) |
Termination Solder Cup | Operating Temperature -55°C ~ 85°C |
Fastening Type Threaded | Backshell Material, Plating Aluminum Alloy, Zinc |
Orientation N (Normal) | Contact Material Copper Alloy |
Primary Material Metal | Insert Material Synthetic Resin |
Shell Material Aluminum Alloy | Applications Industrial, Marine, Medical, Telecommunications |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 41,24190 € | 4.124,19 € |
| Unit Price without VAT: | 41,24190 € |
|---|---|
| Unit Price with VAT: | 49,07786 € |

