Image for JA06A-20-15S-J1-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JA06A-20-15S-J1-R

DigiKey Part Number
670-JA06A-20-15S-J1-R-ND
Manufacturer
Manufacturer Product Number
JA06A-20-15S-J1-R
Description
Interconnect Circular
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
7 Position Circular Connector Plug, Female Sockets Solder Cup
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Aluminum Alloy
Mfr
Shell Finish
Zinc
Series
Contact Finish - Mating
Silver
Packaging
Bulk
Color
Black
Part Status
Active
Ingress Protection
Waterproof
Connector Type
Features
Coupling Nut
Number of Positions
7
Shielding
Shell Size - Insert
20-15
Current Rating (Amps)
23A
Mounting Type
Free Hanging (In-Line)
Cable Opening
1.059" (26.90mm)
Termination
Solder Cup
Operating Temperature
-55°C ~ 85°C
Fastening Type
Threaded
Contact Material
Copper Alloy
Orientation
N (Normal)
Insert Material
Synthetic Resin
Primary Material
Metal
Applications
Industrial, Marine, Medical, Telecommunications
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1065,55700 €655,57 €
Unit Price without VAT:65,55700 €
Unit Price with VAT:78,01283 €