
J031-57932 | |
|---|---|
DigiKey Part Number | 670-J031-57932-ND |
Manufacturer | |
Manufacturer Product Number | J031-57932 |
Description | Connector Kits |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 22-24 AWG Size Crimp Gold |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Contact Type | Pin | |
Contact Size | - | |
Wire Gauge or Range - AWG | 22-24 AWG | |
Wire Gauge or Range - mm² | 0.2 ~ 0.3mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 67,82400 € | 339,12 € |
| Unit Price without VAT: | 67,82400 € |
|---|---|
| Unit Price with VAT: | 80,71056 € |

