
J031-57666-PKG10 | |
|---|---|
DigiKey Part Number | 670-J031-57666-PKG10-ND |
Manufacturer | |
Manufacturer Product Number | J031-57666-PKG10 |
Description | CRIMP CONTACT ,PIN, SIZE 16, AWG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 15-18 AWG Size 16 Crimp Silver |
Datasheet | Datasheet |
Category | Contact Size 16 |
Manufacturer JAE Electronics | Wire Gauge or Range - AWG 15-18 AWG |
Series | Wire Gauge or Range - mm² 0.75 ~ 1.5mm² |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Contact Material Copper Alloy |
Type Machined | Contact Finish Silver |
Contact Type Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,87000 € | 101,87 € |
| 10 | 86,59600 € | 865,96 € |
| 25 | 81,18040 € | 2.029,51 € |
| 50 | 77,31040 € | 3.865,52 € |
| 100 | 73,81380 € | 7.381,38 € |
| Unit Price without VAT: | 101,87000 € |
|---|---|
| Unit Price with VAT: | 121,22530 € |

