Image for IL-Z-C3-A-C100 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IL-Z-C3-A-C100

DigiKey Part Number
IL-Z-C3-A-C100-ND
Manufacturer
Manufacturer Product Number
IL-Z-C3-A-C100
Description
CONN SOCKET 28-32AWG CRIMP TIN
Customer Reference
Detailed Description
Socket Contact Tin 28-32 AWG Crimp
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Bulk
Part Status
Obsolete
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
28-32 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.