Similar

IL-Z-6S-S125C3 | |
|---|---|
DigiKey Part Number | IL-Z-6S-S125C3-ND |
Manufacturer | |
Manufacturer Product Number | IL-Z-6S-S125C3 |
Description | CONN RCPT HSG 6POS 1.25MM |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Receptacle 0.049" (1.25mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Friction Lock |
Part Status Obsolete | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Connector Type | Operating Temperature -40°C ~ 70°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.049" (1.25mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DF13-6S-1.25C | Hirose Electric Co Ltd | 25.364 | H2183-ND | 0,19000 € | Similar |





