
IL-Z-6P-S125L3-E | |
|---|---|
DigiKey Part Number | IL-Z-6P-S125L3-E-ND |
Manufacturer | |
Manufacturer Product Number | IL-Z-6P-S125L3-E |
Description | CONN HEADER R/A 6POS 1.25MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 6 position 0.049" (1.25mm) |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.108" (2.75mm) |
Series | Contact Length - Post 0.067" (1.70mm) |
Packaging Bulk | Insulation Height 0.128" (3.25mm) |
Part Status Obsolete | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Rows 1 | Operating Temperature -40°C ~ 70°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Brown |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 1A per Contact |
Mounting Type | Voltage Rating 200V |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1734829-6 | TE Connectivity AMP Connectors | 5.562 | A99904-ND | 0,67000 € | Similar |


