Image for IL-Z-4PL-SMTYE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IL-Z-4PL-SMTYE

DigiKey Part Number
IL-Z-4PL-SMTYE-ND
Manufacturer
Manufacturer Product Number
IL-Z-4PL-SMTYE
Description
CONN HEADER SMD R/A 4POS 1.25MM
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 4 position 0.049" (1.25mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.108" (2.75mm)
Series
Insulation Height
0.136" (3.46mm)
Packaging
Tray
Contact Shape
Square
Part Status
Obsolete
Contact Finish - Mating
Tin
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Pin
Contact Material
Brass
Pitch - Mating
Insulation Material
Polyphenylene Sulfide (PPS)
Number of Positions
Features
Solder Retention
Number of Rows
1
Operating Temperature
-40°C ~ 70°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Beige
Shrouding
Shrouded - 4 Wall
Current Rating (Amps)
1A per Contact
Mounting Type
Voltage Rating
200V
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types