Similar

IL-Z-3S-S125C3 | |
|---|---|
DigiKey Part Number | IL-Z-3S-S125C3-ND |
Manufacturer | |
Manufacturer Product Number | IL-Z-3S-S125C3 |
Description | CONN RCPT HSG 3POS 1.25MM |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle 0.049" (1.25mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Friction Lock | |
Color | - | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -40°C ~ 70°C | |
Note | Contacts Sold Separately | |
Base Product Number |





