Image for IL-Z-15P-S125T3-E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IL-Z-15P-S125T3-E

DigiKey Part Number
IL-Z-15P-S125T3-E-ND
Manufacturer
Manufacturer Product Number
IL-Z-15P-S125T3-E
Description
CONN HEADER VERT 15POS 1.25MM
Customer Reference
Detailed Description
Connector Header Through Hole 15 position 0.049" (1.25mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.108" (2.75mm)
Mfr
Contact Length - Post
0.067" (1.70mm)
Series
Overall Contact Length
0.209" (5.30mm)
Packaging
Bulk
Insulation Height
0.167" (4.25mm)
Part Status
Obsolete
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Brass
Number of Positions
Insulation Material
Polyamide (PA66), Nylon 6/6
Number of Rows
1
Operating Temperature
-40°C ~ 70°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Brown
Shrouding
Shrouded - 4 Wall
Current Rating (Amps)
1A per Contact
Mounting Type
Voltage Rating
200V
Termination
Solder
Mated Stacking Heights
5.2mm
Fastening Type
Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.