Similar

IL-Z-13PL-SMTYE | |
|---|---|
DigiKey Part Number | IL-Z-13PL-SMTYE-ND |
Manufacturer | |
Manufacturer Product Number | IL-Z-13PL-SMTYE |
Description | CONN HEADER SMD R/A 13POS 1.25MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 13 position 0.049" (1.25mm) |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.108" (2.75mm) |
Series | Insulation Height 0.136" (3.46mm) |
Packaging Tray | Contact Shape Square |
Part Status Obsolete | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyphenylene Sulfide (PPS) |
Number of Positions | Features Solder Retention |
Number of Rows 1 | Operating Temperature -40°C ~ 70°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Beige |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 1A per Contact |
Mounting Type | Voltage Rating 200V |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1734261-3 | TE Connectivity AMP Connectors | 610 | A98760CT-ND | 2,28000 € | Similar |


