Similar

IL-Z-11PL1-SMTYE-R1500 | |
|---|---|
DigiKey Part Number | IL-Z-11PL1-SMTYE-R1500-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IL-Z-11PL1-SMTYE-R1500 |
Description | CONN HEADER SMD R/A 11POS 1.25MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 11 position 0.049" (1.25mm) |
Category | Fastening Type Friction Lock |
Mfr | Contact Length - Mating 0.108" (2.75mm) |
Series | Insulation Height 0.136" (3.46mm) |
Packaging Tape & Reel (TR) | Contact Shape Square |
Part Status Obsolete | Contact Finish - Mating Gold |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polyphenylene Sulfide (PPS) |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 70°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Beige |
Style | Current Rating (Amps) 1A per Contact |
Shrouding Shrouded - 4 Wall | Voltage Rating 200V |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10114830-11111LF | Amphenol CS (FCI) | 3.388 | 609-4657-1-ND | 0,98000 € | Similar |


