IL-Z-10S-S125C3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Hirose Electric Co Ltd
In Stock: 11.844
Unit Price: 0,33000 €
Datasheet
Image for IL-Z-10S-S125C3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IL-Z-10S-S125C3

DigiKey Part Number
IL-Z-10S-S125C3-ND
Manufacturer
Manufacturer Product Number
IL-Z-10S-S125C3
Description
CONN RCPT HSG 10POS 1.25MM
Customer Reference
Detailed Description
10 Rectangular Connectors - Housings Receptacle 0.049" (1.25mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.049" (1.25mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Friction Lock
Color
-
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Operating Temperature
-40°C ~ 70°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes