
IL-Y-9S-S15C3 | |
|---|---|
DigiKey Part Number | IL-Y-9S-S15C3-ND |
Manufacturer | |
Manufacturer Product Number | IL-Y-9S-S15C3 |
Description | CONN RCPT HSG 9POS 1.50MM |
Customer Reference | |
Detailed Description | 9 Rectangular Connectors - Housings Receptacle Brown 0.059" (1.50mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.059" (1.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Friction Lock | |
Color | Brown | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | - | |
Note | Contacts Sold Separately | |
Base Product Number |




