IL-Y-8S-S15C3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


JST Sales America Inc.
In Stock: 0
Unit Price: 0,84000 €
Datasheet
Image for IL-Y-8S-S15C3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IL-Y-8S-S15C3

DigiKey Part Number
IL-Y-8S-S15C3-ND
Manufacturer
Manufacturer Product Number
IL-Y-8S-S15C3
Description
CONN RCPT HSG 8POS 1.50MM
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Receptacle Brown 0.059" (1.50mm)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.059" (1.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Friction Lock
Color
Brown
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes