
IL-Y-8P-S15L2-EF | |
|---|---|
DigiKey Part Number | 670-2230-ND |
Manufacturer | |
Manufacturer Product Number | IL-Y-8P-S15L2-EF |
Description | CONN HEADER R/A 8POS 1.5MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 8 position 0.059" (1.50mm) |
Datasheet | Datasheet |
Category | Fastening Type Friction Lock |
Mfr | Contact Length - Mating 0.118" (3.00mm) |
Series | Contact Length - Post 0.106" (2.69mm) |
Packaging Bulk | Insulation Height 0.148" (3.75mm) |
Part Status Obsolete | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Rows 1 | Operating Temperature -40°C ~ 85°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Brown |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 1A per Contact |
Mounting Type | Base Product Number |
Termination Kinked Pin, Solder |

