Similar

IL-Y-15P-S15T2-EF | |
|---|---|
DigiKey Part Number | IL-Y-15P-S15T2-EF-ND |
Manufacturer | |
Manufacturer Product Number | IL-Y-15P-S15T2-EF |
Description | CONN HEADER VERT 15POS 1.5MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 15 position 0.059" (1.50mm) |
Category | Contact Length - Mating 0.118" (3.00mm) |
Mfr | Contact Length - Post 0.106" (2.69mm) |
Series | Insulation Height 0.209" (5.30mm) |
Packaging Bulk | Contact Shape Square |
Part Status Obsolete | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -40°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Brown |
Style | Current Rating (Amps) 1A |
Shrouding Shrouded - 4 Wall | Voltage Rating 200V |
Mounting Type | Mated Stacking Heights 6.3mm |
Termination Kinked Pin, Solder | Base Product Number |
Fastening Type Friction Lock |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-292207-5 | TE Connectivity AMP Connectors | 9.908 | A98694-ND | 0,81000 € | Similar |


