
IL-Y-12S-S15C3 | |
|---|---|
DigiKey Part Number | IL-Y-12S-S15C3-ND |
Manufacturer | |
Manufacturer Product Number | IL-Y-12S-S15C3 |
Description | CONN RCPT HSG 12POS 1.50MM |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Receptacle Brown 0.059" (1.50mm) |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Friction Lock |
Part Status Obsolete | Color Brown |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.059" (1.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZHR-12 | JST Sales America Inc. | 0 | 455-1195-ND | 0,17000 € | Similar |




