
IL-Y-11P-S15T2-EF | |
|---|---|
DigiKey Part Number | IL-Y-11P-S15T2-EF-ND |
Manufacturer | |
Manufacturer Product Number | IL-Y-11P-S15T2-EF |
Description | CONN HEADER VERT 11POS 1.5MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 11 position 0.059" (1.50mm) |
Category | Contact Length - Mating 0.118" (3.00mm) |
Mfr | Contact Length - Post 0.106" (2.69mm) |
Series | Insulation Height 0.209" (5.30mm) |
Packaging Bulk | Contact Shape Square |
Part Status Obsolete | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -40°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Brown |
Style | Current Rating (Amps) 1A |
Shrouding Shrouded - 4 Wall | Voltage Rating 200V |
Mounting Type | Mated Stacking Heights 6.3mm |
Termination Kinked Pin, Solder | Base Product Number |
Fastening Type Friction Lock |

