
IL-WX-34PB-HF-HD-S-BE | |
|---|---|
DigiKey Part Number | IL-WX-34PB-HF-HD-S-BE-ND |
Manufacturer | |
Manufacturer Product Number | IL-WX-34PB-HF-HD-S-BE |
Description | CONN HEADER SMD R/A 34POS 0.8MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 34 position 0.031" (0.80mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.071" (1.80mm) |
Packaging Bulk | Insulation Height 0.185" (4.70mm) |
Part Status Obsolete | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Rows 2 | Features Board Guide, Solder Retention |
Row Spacing - Mating | Operating Temperature -40°C ~ 85°C |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 0.5A per Contact |
Shrouding Shrouded - 4 Wall | Base Product Number |
Mounting Type |


