
IL-WX-26S-VF-BE | |
|---|---|
DigiKey Part Number | IL-WX-26S-VF-BE-ND |
Manufacturer | |
Manufacturer Product Number | IL-WX-26S-VF-BE |
Description | CONN RCPT 26POS 0.031 TIN SMD |
Customer Reference | |
Detailed Description | 26 Position Receptacle Connector 0.031" (0.80mm) Surface Mount Tin |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Insulation Color Black |
Packaging Bulk | Insulation Height 0.128" (3.25mm) |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Forked | Mated Stacking Heights 4.5mm |
Style Board to Board | Features Solder Retention |
Number of Positions | Current Rating (Amps) 0.5A |
Number of Positions Loaded All | Applications General Purpose |
Pitch - Mating | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.059" (1.50mm) | Contact Material Copper Alloy |
Mounting Type Surface Mount | Base Product Number |
Termination |

