IL-WX-20SB-VF-B-E1000E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IL-WX-20SB-VF-B-E1000E

DigiKey Part Number
670-IL-WX-20SB-VF-B-E1000ETR-ND - Tape & Reel (TR)
670-IL-WX-20SB-VF-B-E1000ECT-ND - Cut Tape (CT)
670-IL-WX-20SB-VF-B-E1000EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IL-WX-20SB-VF-B-E1000E
Description
CONN RCPT 20POS 0.031 TIN SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
20 Position Receptacle Connector 0.031" (0.80mm) Surface Mount Tin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Forked
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.059" (1.50mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
-
Insulation Color
Black
Insulation Height
0.128" (3.25mm)
Contact Length - Post
-
Operating Temperature
-40°C ~ 85°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
-
Mated Stacking Heights
4.5mm
Ingress Protection
-
Features
Board Guide, Solder Retention
Current Rating (Amps)
0.5A
Voltage Rating
-
Applications
General Purpose
Insulation Material
Polyphenylene Sulfide (PPS), Glass Filled
Contact Shape
Square
Contact Material
Copper Alloy
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.731
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,55000 €1,55 €
101,31100 €13,11 €
1001,11440 €111,44 €
5000,99474 €497,37 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,94726 €947,26 €
2.0000,90206 €1.804,12 €
3.0000,87664 €2.629,92 €
5.0000,84563 €4.228,15 €
7.0000,82581 €5.780,67 €
10.0000,80532 €8.053,20 €
Manufacturers Standard Package
Unit Price without VAT:1,55000 €
Unit Price with VAT:1,84450 €