Parametric Equivalent

IL-WX-20P-VF-B-E1000E | |
|---|---|
DigiKey Part Number | IL-WX-20P-VF-B-E1000E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IL-WX-20P-VF-B-E1000E |
Description | CONN HEADER SMD 20POS 0.8MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 20 position 0.031" (0.80mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.071" (1.80mm) |
Packaging Tape & Reel (TR) | Insulation Height 0.144" (3.66mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 85°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Row Spacing - Mating | Insulation Color Black |
Number of Positions Loaded All | Current Rating (Amps) 0.5A |
Style | Mated Stacking Heights 4.5mm |
Shrouding Shrouded - 4 Wall | Applications General Purpose |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IL-WX-20PB-VF-A1-B-E1000 | JAE Electronics | 0 | IL-WX-20PB-VF-A1-B-E1000-ND | 1.227,05000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.699,39000 € | 1.699,39 € |
| Unit Price without VAT: | 1.699,39000 € |
|---|---|
| Unit Price with VAT: | 2.022,27410 € |

