
IL-S-5S-S2C2 | |
|---|---|
DigiKey Part Number | 670-2222-ND |
Manufacturer | |
Manufacturer Product Number | IL-S-5S-S2C2 |
Description | CONN RCPT HSG 5POS 2.00MM |
Customer Reference | |
Detailed Description | 5 Position Rectangular Housing Connector Receptacle 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Pitch 0.079" (2.00mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Obsolete | Insulation Material Polyamide (PA66), Nylon 6/6 |
Connector Type | Operating Temperature -40°C ~ 85°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |

