
IL-S-11P-S2T2-EF | |
|---|---|
DigiKey Part Number | IL-S-11P-S2T2-EF-ND |
Manufacturer | |
Manufacturer Product Number | IL-S-11P-S2T2-EF |
Description | CONN HEADER VERT 11POS 2MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 11 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Contact Length - Mating 0.126" (3.20mm) |
Mfr | Contact Length - Post 0.138" (3.50mm) |
Series | Insulation Height 0.217" (5.51mm) |
Packaging Bulk | Contact Shape Square |
Part Status Obsolete | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -40°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Brown |
Style | Current Rating (Amps) 3A per Contact |
Shrouding Shrouded - 4 Wall | Voltage Rating 300VAC, 400VDC |
Mounting Type | Mated Stacking Heights 7.5mm |
Termination Kinked Pin, Solder | Base Product Number |
Fastening Type Detent Lock |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B11B-PH-K | JST Sales America Inc. | 0 | 455-B11B-PH-K-ND | 0,21104 € | Similar |

