
IL-G-C2-SC-10000 | |
|---|---|
DigiKey Part Number | 670-2219-2-ND - Tape & Reel (TR) 670-2219-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IL-G-C2-SC-10000 |
Description | CONN SOCKET 22-28AWG CRIMP TIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-28 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-28 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,06000 € | 0,60 € |
| 25 | 0,05640 € | 1,41 € |
| 50 | 0,05380 € | 2,69 € |
| 100 | 0,05130 € | 5,13 € |
| 250 | 0,04808 € | 12,02 € |
| 500 | 0,04578 € | 22,89 € |
| 1.000 | 0,04359 € | 43,59 € |
| 2.500 | 0,04085 € | 102,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03704 € | 370,40 € |
| 20.000 | 0,03527 € | 705,40 € |
| 30.000 | 0,03428 € | 1.028,40 € |
| 50.000 | 0,03306 € | 1.653,00 € |
| 70.000 | 0,03229 € | 2.260,30 € |
| 100.000 | 0,03148 € | 3.148,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |




















