
IL-G-9P-S3T2-SA | |
|---|---|
DigiKey Part Number | 670-2558-ND |
Manufacturer | |
Manufacturer Product Number | IL-G-9P-S3T2-SA |
Description | CONN HEADER VERT 9POS 2.5MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 9 position 0.098" (2.50mm) |
Datasheet | Datasheet |
Category | Contact Length - Mating 0.157" (4.00mm) |
Mfr | Contact Length - Post 0.138" (3.50mm) |
Series | Overall Contact Length 0.378" (9.60mm) |
Packaging Bulk | Insulation Height 0.280" (7.10mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Rows 1 | Operating Temperature -40°C ~ 85°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Brown |
Shrouding Shrouded - 1 Wall | Current Rating (Amps) 3A per Contact |
Mounting Type | Mated Stacking Heights 10mm |
Termination Solder | Base Product Number |
Fastening Type Friction Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,41200 € | 4,12 € |
| 100 | 0,34990 € | 34,99 € |
| 500 | 0,31226 € | 156,13 € |
| 1.000 | 0,29734 € | 297,34 € |
| 5.000 | 0,26541 € | 1.327,05 € |
| 10.000 | 0,25275 € | 2.527,50 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |


