
IL-G-4P-S3L2-SA-1 | |
|---|---|
DigiKey Part Number | IL-G-4P-S3L2-SA-1-ND |
Manufacturer | |
Manufacturer Product Number | IL-G-4P-S3L2-SA-1 |
Description | CONN HEADER R/A 4POS 2.5MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 4 position 0.098" (2.50mm) |
Datasheet | Datasheet |
Category | Fastening Type Friction Lock |
Mfr | Contact Length - Mating 0.157" (4.00mm) |
Series | Contact Length - Post 0.138" (3.50mm) |
Packaging Bulk | Insulation Height 0.236" (6.00mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 3.90µin (0.099µm) |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Rows 1 | Operating Temperature -40°C ~ 85°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Brown |
Shrouding Shrouded - 1 Wall | Current Rating (Amps) 3A per Contact |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 926 | 0,34068 € | 315,47 € |
| Unit Price without VAT: | 0,34068 € |
|---|---|
| Unit Price with VAT: | 0,40541 € |

