Similar

IL-G-4-2P1-S3L2-SA | |
|---|---|
DigiKey Part Number | IL-G-4-2P1-S3L2-SA-ND |
Manufacturer | |
Manufacturer Product Number | IL-G-4-2P1-S3L2-SA |
Description | CONN HEADER R/A 2POS 2.5MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 2 position 0.098" (2.50mm) |
Category | Shrouding Shrouded - 1 Wall |
Mfr | Mounting Type |
Series | Termination Solder |
Packaging Bulk | Fastening Type Friction Lock |
Part Status Obsolete | Contact Shape Square |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polyamide (PA66), Nylon 6/6 |
Pitch - Mating | Operating Temperature -40°C ~ 85°C |
Number of Positions | Material Flammability Rating UL94 V-0 |
Number of Rows 1 | Current Rating (Amps) 3A per Contact |
Style | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0022051022 | Molex | 27.431 | WM18799-ND | 0,86000 € | Similar |


